ECS ECS-7050MV-300-BN-TR
| Manufacturer | |
| MPN | ECS-7050MV-300-BN-TR |
| LCSC Part # | C17230763 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | SMD7050-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-4P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECS-7050MV is a miniature SMD HCMOS oscillator featuring MultiVolt™ multi-voltage capability of 1.6~3.6V. Its 7.0 x 5.0 mm ceramic package is ideal for low-power/portable, industrial, and IoT applications.
Features
AI Translation
- 7.0 x 5.0 mm package size
- Extended temperature range
- RoHS compliant
- Wide supply voltage range
- Low jitter
- Compatible with 1.8V, 2.5V, or 3.3V supply
Applications
AI Translation
- Low Power/Portable
- Industrial
- IoT
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9858 | $ 1.99 |
| 200+ | $ 0.7922 | $ 158.44 |
| 500+ | $ 0.7665 | $ 383.25 |
| 1,000+ | $ 0.7528 | $ 752.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

