LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR25X822JTL product image
  • WR25X822JTL thumbnail 1
  • WR25X822JTL thumbnail 2
  • WR25X822JTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WR25X822JTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WR25X822JTL
LCSC Part #
C172305
Packaging
2512
Customer #
Key Attributes
RES 8.2kΩ ±5% 1W 2512
Datasheetpdf iconWalsin WR25X822JTL
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.032$ 0.64
200+$ 0.0256$ 5.12
600+$ 0.0221$ 13.26
4,000+$ 0.0172$ 68.80
8,000+$ 0.0154$ 123.20
20,000+$ 0.0144$ 288.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging2512
Resistance8.2kΩ
Power(Watts)1W
Operating Temperature-55℃~+155℃
Voltage Rating250V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece