CREE LED MKRAWT-02-0000-0B0HH435H
| Manufacturer | |
| MPN | MKRAWT-02-0000-0B0HH435H |
| LCSC Part # | C17230400 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3500K 120° 1.4A White 6V LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Packaging | - | |
| Color Temperature | 3500K | |
| Viewing Angle | 120° | |
| Forward Current | 1.4A | |
| Illumination Color | White | |
| Voltage - Forward(Vf) | 6V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.1046 | $ 13.10 |
| 250+ | $ 5.2293 | $ 1307.33 |
| 500+ | $ 5.0545 | $ 2527.25 |
| 1,000+ | $ 4.968 | $ 4968.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

