Johanson Dielectrics SCED502G221K4GV001E
| Manufacturer | |
| Mfr. Part # | SCED502G221K4GV001E |
| LCSC Part # | C17230227 |
| Package | 2211 |
| Customer # | |
| Description | 220pF -55℃~+125℃ Y2 ±10% 250V 2211 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 2211 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.6443 | $ 1.64 |
200+ | $ 0.6571 | $ 131.42 |
500+ | $ 0.6353 | $ 317.65 |
1,000+ | $ 0.6244 | $ 624.40 |
Standard Packaging 2000/Full
Reel | ||