LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lumileds L130-4070003000W26 product image
Images for reference only

Lumileds L130-4070003000W26RoHS

Manufacturer
MPN
L130-4070003000W26
LCSC Part #
C17230223
Packaging
SMD3030
Customer #
Key Attributes
4000K 6V SMD3030 LED White Lighting RoHS
Datasheetpdf iconLumileds L130-4070003000W26

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerLumileds
PackagingSMD3030
Forward Current120mA
Color Temperature4000K
Voltage - Forward(Vf)6V
Viewing Angle116°
Illumination Color-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

LUXEON 3030 2D is a high flux, hot-color targeted mid power LED. Hot-color targeting ensures that the LEDs are within color target at application conditions— 85℃. Using an industry standard packaging of 3.0mm × 3.0mm and 6V surface-mount emitter solution, LUXEON 3030 2D Line comes in all ANSI CCTs and delivers the efficacy and reliability required for both indoor and outdoor illumination markets.

Features

AI Translation
  • Industry standard package enables drop-in replacement for existing 3030 packages
  • 1/9th micro-color binning enables tight color control
  • Superior luminous flux at max current for reduced LED count
  • Hot-color targeting ensures that color is within ANSI bin at typical application conditions, 85℃
  • Enables 3-, 4-, 5-step MacAdam ellipse custom binning kits

Applications

AI Translation
  • Troffers
  • Downlights
  • High Bay
  • Low Bay
  • Floodlights
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1222$ 0.12
200+$ 0.0488$ 9.76
500+$ 0.0472$ 23.60
1,000+$ 0.0464$ 46.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$