API Delevan HF1008R-681H
| Manufacturer | |
| Mfr. Part # | HF1008R-681H |
| LCSC Part # | C17229915 |
| Package | SMD,2.9x2.7mm |
| Customer # | |
| Key Attributes | FIXED IND 680nH 280mA 1.85Ω SMD,2.9x2.7mm |
| Description | 280mA 680nH ±3% 1.85Ω SMD,2.9x2.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Package | SMD,2.9x2.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.1038 | $ 12.10 |
200+ | $ 4.8303 | $ 966.06 |
500+ | $ 4.6683 | $ 2334.15 |
1,000+ | $ 4.5895 | $ 4589.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$