muRata 32470C
| Manufacturer | |
| MPN | 32470C |
| LCSC Part # | C17229332 |
| Packaging | Through Hole-4P,21.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 2.1A 42mΩ Through Hole-4P,21.5x10mm |
| Datasheet | muRata 32470C |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,21.5x10mm | |
| Current Rating | 2.1A | |
| Inductance | 47uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,21.5x10mm | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2421 | $ 1.24 |
| 180+ | $ 0.4962 | $ 89.32 |
| 480+ | $ 0.4804 | $ 230.59 |
| 1,020+ | $ 0.4709 | $ 480.32 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,21.5x10mm | |
| Current Rating | 2.1A | |
| Inductance | 47uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | Through Hole-4P,21.5x10mm | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 42mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

