LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TLZ6V8A-GS18 product image
Images for reference only

VISHAY TLZ6V8A-GS18RoHS

Manufacturer
MPN
TLZ6V8A-GS18
LCSC Part #
C17228793
Packaging
MiniMELF(SOD-80)
Customer #
Key Attributes
500mW 1 Independent 6.29V~6.63V 6.8V MiniMELF(SOD-80) Single Zener Diodes RoHS
Datasheetpdf iconVISHAY TLZ6V8A-GS18

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingMiniMELF(SOD-80)
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)6.29V~6.63V
Zener Voltage(Nom)6.8V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Very sharp reverse characteristics
  • Low reverse current level
  • Very high stability
  • Low noise
  • High reliability

Applications

AI Translation

Voltage Regulation

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0774$ 0.08
200+$ 0.0309$ 6.18
500+$ 0.0299$ 14.95
1,000+$ 0.0294$ 29.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$