NTE Electronics NTE614
| Manufacturer | |
| MPN | NTE614 |
| LCSC Part # | C17228607 |
| Packaging | TO-92-2(TO-226AC) |
| Customer # | |
| Key Attributes | 3@C2V/C30V Standalone 30V 36.3pF@4V,1MHz TO-92-2(TO-226AC) Variable Capacitance (Varicaps, Varactors) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-2(TO-226AC) | |
| Capacitance Ratio | 3@C2V/C30V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 36.3pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-2(TO-226AC) | |
| Capacitance Ratio | 3@C2V/C30V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 36.3pF@4V,1MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These diodes are designed for the high-volume demands of FM radio, TV tuning, and AFC applications, as well as general frequency control and tuning applications; they provide solid-state reliability as a replacement for mechanical tuning methods.
Features
AI Translation
- High Q factor with guaranteed minimum value
- Controlled and uniform tuning ratio
- Standard capacitance tolerance - 10%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0248 | $ 3.02 |
| 200+ | $ 1.2072 | $ 241.44 |
| 500+ | $ 1.1663 | $ 583.15 |
| 1,000+ | $ 1.1467 | $ 1146.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-2(TO-226AC) | |
| Capacitance Ratio | 3@C2V/C30V | |
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 36.3pF@4V,1MHz |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Variable Capacitance (Varicaps, Varactors) | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-92-2(TO-226AC) | |
| Capacitance Ratio | 3@C2V/C30V |
| Type | Description | |
|---|---|---|
| Diode Configuration | Standalone | |
| DC Reverse Voltage(Vr) | 30V | |
| Diode Capacitance | 36.3pF@4V,1MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These diodes are designed for the high-volume demands of FM radio, TV tuning, and AFC applications, as well as general frequency control and tuning applications; they provide solid-state reliability as a replacement for mechanical tuning methods.
Features
AI Translation
- High Q factor with guaranteed minimum value
- Controlled and uniform tuning ratio
- Standard capacitance tolerance - 10%
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

