Littelfuse/IXYS IXGR24N120C3D1
| Manufacturer | |
| MPN | IXGR24N120C3D1 |
| LCSC Part # | C17228561 |
| Packaging | TO-247-3 |
| Customer # | |
| Description | 200W 48A 1.2kV PT (Punch-Through) TO-247-3 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | TO-247-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 28.9909 | $ 28.99 |
210+ | $ 11.5676 | $ 2429.20 |
510+ | $ 11.1814 | $ 5702.51 |
990+ | $ 10.9905 | $ 10880.60 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$