PULSE PA5100.003NLT
| Manufacturer | |
| Mfr. Part # | PA5100.003NLT |
| LCSC Part # | C17228525 |
| Package | - |
| Customer # | |
| Description | 2.25kV 33~57V Switching Converter, SMPS Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Switching Converter, SMPS Transformers | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 125 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.1238 | $ 2.12 |
250+ | $ 0.8476 | $ 211.90 |
500+ | $ 0.8191 | $ 409.55 |
1,000+ | $ 0.8048 | $ 804.80 |
Standard Packaging 125/Full
Reel | ||