BIVAR H201CGYD
| Hersteller | |
| Herst.-Teilenr. | H201CGYD |
| LCSC-Nr. | C17228331 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 20mA Yellow, Emerald Green -25℃~+85℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datenblatt | BIVAR H201CGYD |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd;20mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow, Emerald Green | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd;20mcd |
| Typ | Beschreibung | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow, Emerald Green | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Reverse voltage: 5V
- Reverse current: 100μA
- Operating temperature range: -25℃ ~ 85℃
- Storage temperature: -30℃ ~ 100℃
- Lead soldering temperature (1/16 inch from body): 260℃ for 5 seconds
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd;20mcd | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow, Emerald Green | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Hersteller | BIVAR | |
| Verp. | - | |
| Test Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd;20mcd |
| Typ | Beschreibung | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow, Emerald Green | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 2.1V;2V | |
| Power(Watts) | - | |
| Operating Temperature | -25℃~+85℃ |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Reverse voltage: 5V
- Reverse current: 100μA
- Operating temperature range: -25℃ ~ 85℃
- Storage temperature: -30℃ ~ 100℃
- Lead soldering temperature (1/16 inch from body): 260℃ for 5 seconds
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

