CREE LED JB3030UWT-B-H40EA0000-1Z000001
| Manufacturer | |
| MPN | JB3030UWT-B-H40EA0000-1Z000001 |
| LCSC Part # | C17227863 |
| Packaging | SMD3030 |
| Customer # | |
| Key Attributes | 4000K 2.7V SMD3030 LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD3030 | |
| Forward Current | 65mA | |
| Color Temperature | 4000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.7V | |
| Illumination Color | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The J Series LEDs expand Cree LED's industry-leading lighting-grade LED portfolio to a broader range of applications. The J Series 3030 High Efficacy (HE) LEDs deliver best-in-class corrosion resistance and outstanding performance. The J Series 3030 HE LEDs are the only solution in industrial applications capable of providing sustained, reliable, high-performance illumination under the most extreme conditions.
Features
AI Translation
- Industry-compatible dimensions: 3.0×3.0×0.5 mm
- 3V and 6V configurations
- Flux and chromaticity binning at 25°C
- 6500 K–2700 K ANSI CCT available in 70, 80, and 90 CRI
- RoHS compliant
- UL® Recognized Component (E495478)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3335 | $ 0.33 |
| 200+ | $ 0.1331 | $ 26.62 |
| 500+ | $ 0.1287 | $ 64.35 |
| 1,000+ | $ 0.1265 | $ 126.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

