LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS XUN536027.000000I product image
  • XUN536027.000000I thumbnail 1
  • XUN536027.000000I thumbnail 2
  • XUN536027.000000I thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS XUN536027.000000IRoHS

Manufacturer
MPN
XUN536027.000000I
LCSC Part #
C17227475
Packaging
SMD5032-6P
Customer #
Key Attributes
27MHz SMD5032-6P Oscillators RoHS
Datasheetpdf iconRENESAS XUN536027.000000I
In-Stock: 101
101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.3351$ 6.34
10+$ 5.4955$ 54.96
30+$ 4.9856$ 149.57
100+$ 4.5569$ 455.69
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerRENESAS
PackagingSMD5032-6P
Current - Supply-
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Features-
Output TypeHCSL
Frequency27MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

XU series devices are quartz-based, low phase noise PLL oscillators supporting a wide range of frequencies and output interface types. These devices are designed to operate from three different supply voltages, with multiple package sizes and temperature grades available. Leveraging patented one-time programmable (OTP) technology that allows unlimited storage life, XU devices can be programmed to generate output frequencies from 16kHz to 1500MHz with resolution accuracy as low as 1Hz. The configurability of this series enables rapid delivery for both sample and high-volume production orders.

Features

AI Translation
  • Frequency range: 0.016MHz to 1500MHz
  • Output types: LVDS, LVPECL, HCSL, LVMOS
  • Supply voltage options: 1.8V, 2.5V, or 3.3V
  • Phase jitter (1.875MHz to 20MHz): 100fs typical
  • Phase jitter (12kHz to 20MHz): 300fs typical
  • Package options: 5.0×3.2×1.2mm, 7.0×5.0×1.3mm
  • Operating temperature: -20°C to +70°C, frequency stability options: ±20, ±25, ±50, or ±100ppm
  • Operating temperature: -40°C to +85°C, frequency stability options: ±25, ±50, or ±100ppm
  • Operating temperature: -40°C to +105°C, frequency stability options: ±50 or ±100ppm