LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Everspin Tech MR25H256MDCR product image
Immagini a scopo illustrativo

Everspin Tech MR25H256MDCR

Produttore
Cod. Prod.
MR25H256MDCR
Cod. LCSC
C17226463
Imballo
DFN-8(5x6)
Numero Cliente
Attr. chiave
256Kbit MRAM SPI DFN-8(5x6) Memory RoHS
Scheda TecnicaEverspin Tech MR25H256MDCR
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 28.8364$ 28.84
200+$ 11.507$ 2301.40
500+$ 11.1223$ 5561.15
1,000+$ 10.9314$ 10931.40
Package Standard4000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreEverspin Tech
ImballoDFN-8(5x6)
Operating Temperature-
FeaturesPower-up/power-down/under-voltage data protection function;Block protection function;Write enable latch function;Hardware write protection function
Memory Size256Kbit
Voltage - Supply-
Memory FormatMRAM
InterfaceSPI

Descrizione

Traduzione AI

The MR25H256/MR25H256A is a serial MRAM with memory array logically organized as 32Kx8 using the four pin interface of chip select (CS), serial input (SI), serial output (SO) and serial clock (SCK) of the serial peripheral interface (SPI) bus. Serial MRAM implements a subset of commands common to today’s SPI EEPROM and Flash components allowing MRAM to replace these components in the same socket and interoperate on a shared SPI bus. Serial MRAM offers superior write speed, unlimited endurance, low standby & operating power, and more reliable data retention compared to available serial memory alternatives.

Caratteristiche

Traduzione AI
  • 8-DFN
  • No write delays
  • Unlimited write endurance
  • Data retention greater than 20 years
  • Automatic data protection on power loss
  • Block write protection
  • Fast, simple SPI interface with up to 40 MHz clock rate
  • 2.7 to 3.6 Volt power supply range
  • Low current sleep mode
  • Industrial and Automotive Grade 1 and Grade 3 temperatures
  • Available in 8-DFN or 8-DFN Small Flag RoHS-compliant package
  • Direct replacement for serial EEPROM, Flash, FeRAM
  • Industrial Grade and AEC-Q100 Grade 1 and Grade 3 option Moisture Sensitivity MSL-3