Infineon IRF7413PBF
| Manufacturer | |
| MPN | IRF7413PBF |
| LCSC Part # | C17226389 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 30V 13A 3V 2.5W 18mΩ@4.5V 1 N-channel N-Channel SO-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 18mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 79nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The fifth-generation HEXFET utilizes advanced processing technology to achieve extremely low on-resistance per unit silicon area. This advantage, combined with the fast switching speed and robust device design for which HEXFET power MOSFETs are renowned, provides designers with an exceptionally efficient and reliable device suitable for a wide range of applications. The SO-8 package has been enhanced with a custom lead frame to improve thermal characteristics and multi-chip capability, making it ideal for various power applications. These improvements enable significant PCB space savings when multiple devices are used in an application. The package is compatible with vapor phase, infrared, or wave soldering techniques. In typical PCB-mounted applications, power dissipation can exceed 0.8W.
Features
- Ultra-low on-resistance
- Surface mount
- Dynamic dv/dt rated
- Fast switching
- 100% RG tested
- Lead-free
Applications
- Switch
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8165 | $ 0.82 |
| 200+ | $ 0.3272 | $ 65.44 |
| 500+ | $ 0.3151 | $ 157.55 |
| 1,000+ | $ 0.3106 | $ 310.60 |
Standard Packaging3800/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | SO-8 | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 680pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 240pF | |
| RDS(on) | 18mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.8nF | |
| Gate Charge(Qg) | 79nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The fifth-generation HEXFET utilizes advanced processing technology to achieve extremely low on-resistance per unit silicon area. This advantage, combined with the fast switching speed and robust device design for which HEXFET power MOSFETs are renowned, provides designers with an exceptionally efficient and reliable device suitable for a wide range of applications. The SO-8 package has been enhanced with a custom lead frame to improve thermal characteristics and multi-chip capability, making it ideal for various power applications. These improvements enable significant PCB space savings when multiple devices are used in an application. The package is compatible with vapor phase, infrared, or wave soldering techniques. In typical PCB-mounted applications, power dissipation can exceed 0.8W.
Features
- Ultra-low on-resistance
- Surface mount
- Dynamic dv/dt rated
- Fast switching
- 100% RG tested
- Lead-free
Applications
- Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

