Luminus Devices SST-20-DR-B120H-X660
| Manufacturer | |
| MPN | SST-20-DR-B120H-X660 |
| LCSC Part # | C17226050 |
| Packaging | SMD3535-2P |
| Customer # | |
| Key Attributes | LED RED SMD |
| Description | Red 670nm LED Indication - Discrete 2.15V SMD3535-2P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | SMD3535-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 2.0639 | $ 2.06 |
10+ | $ 1.7637 | $ 17.64 |
30+ | $ 1.5766 | $ 47.30 |
100+ | $ 1.3835 | $ 138.35 |
500+ | $ 1.2975 | $ 648.75 |
1,000+ | $ 1.2598 | $ 1259.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$