EVERLIGHT EAALSDIC2012A3
| Manufacturer | |
| Mfr. Part # | EAALSDIC2012A3 |
| LCSC Part # | C17226005 |
| Package | SMD-6P |
| Customer # | |
| Description | 1.8V~5.5V SMD-6P Ambient Light, IR, UV Sensors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031499090 |
| USHTS | 9031499000 |
| TARIC | 9031499000 |
| CAHTS | 9031499000 |
| BRHTS | 90314990 |
| INHTS | 90314900 |
| MXHTS | 9031.49.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0709 | $ 1.07 |
200+ | $ 0.4287 | $ 85.74 |
500+ | $ 0.4136 | $ 206.80 |
1,000+ | $ 0.406 | $ 406.00 |
Standard Packaging 4000/Full
Reel | ||