PANASONIC XP0121400L
| Manufacturer | |
| MPN | XP0121400L |
| LCSC Part # | C17225117 |
| Packaging | TSSOP-5(SC-70-5)SOT-353 |
| Customer # | |
| Key Attributes | 50V 80 100mA 150mW 2 NPN (Pre-Biased) NPN TSSOP-5(SC-70-5)SOT-353 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | PANASONIC XP0121400L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | TSSOP-5(SC-70-5)SOT-353 | |
| Current - Collector Cutoff | 0.1uA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.21 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | - | |
| Number | 2 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | TSSOP-5(SC-70-5)SOT-353 | |
| Current - Collector Cutoff | 0.1uA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.21 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | - | |
| Number | 2 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual elements integrated in a single package (emitter-coupled transistors with built-in resistors) - Mounting area and assembly cost reduced by half
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | TSSOP-5(SC-70-5)SOT-353 | |
| Current - Collector Cutoff | 0.1uA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.21 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | - | |
| Number | 2 NPN (Pre-Biased) | |
| type | NPN |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | PANASONIC | |
| Packaging | TSSOP-5(SC-70-5)SOT-353 | |
| Current - Collector Cutoff | 0.1uA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 10kΩ | |
| Resistor Ratio | 0.21 | |
| Pd - Power Dissipation | 150mW | |
| Voltage - Input(Max)(VI(off)) | - | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Operating temperature | - | |
| Number | 2 NPN (Pre-Biased) | |
| type | NPN |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual elements integrated in a single package (emitter-coupled transistors with built-in resistors) - Mounting area and assembly cost reduced by half
C17225117 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

