LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Winbond W971GG6NB-25 TR product image
Images for reference only

Winbond W971GG6NB-25 TRRoHS

Manufacturer
WinbondAsian Brands
MPN
W971GG6NB-25 TR
LCSC Part #
C17224612
Packaging
TFBGA-84(8x12.5)
Customer #
Key Attributes
1.7V~1.9V 1Gbit 400MHz DDR2 SDRAM TFBGA-84(8x12.5) Memory (ICs) RoHS
Datasheetpdf iconWinbond W971GG6NB-25 TR
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.3088$ 12.31
10+$ 11.5004$ 115.00
30+$ 11.0082$ 330.25
100+$ 10.5942$ 1059.42
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerWinbond
PackagingTFBGA-84(8x12.5)
Refresh Current-
Voltage - Supply1.7V~1.9V
Memory Size1Gbit
Operating temperature0℃~+85℃
Clock Frequency400MHz
FeaturesAuto precharge function;Data mask function;Dynamic on-chip termination
Memory FormatDDR2 SDRAM
Current - Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece