Infineon CYPM1115-48LQXI
| Manufacturer | |
| MPN | CYPM1115-48LQXI |
| LCSC Part # | C17223612 |
| Packaging | QFN-48(6x6) |
| Customer # | |
| Key Attributes | QFN-48(6x6) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | QFN-48(6x6) | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Features | Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EZ-PD PMG1-B1 is a highly integrated single-port USB Type-C power delivery solution with an integrated buck-boost controller. It complies with the latest USB Type-C and Power Delivery specifications. The device integrates gate drivers for VBUS NFETs in sink applications and includes hardware-controlled protection features on VBUS. As an integrated power delivery solution, it supports a wide input voltage range (4V to 24V, 40V tolerant) and a programmable switching frequency (150kHz to 600kHz). EZ-PD PMG1-B1 is the most programmable USB Power Delivery solution, featuring an on-chip 32-bit Arm Cortex-M0 processor, 128KB flash, 16KB RAM, and 32KB ROM, leaving the majority of flash memory available for user applications. It also includes a variety of analog and digital peripherals such as ADCs, PWMs, and timers.
Features
- Single USB Power Delivery port support
- Latest USB Power Delivery 3.1 standard support
- Extended Data Messaging support
- Configurable Rp and Rd resistors
- Integrated VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control
- Switching frequency range: 150kHz to 600kHz
- Input voltage range: 5.5V to 24V, 40V tolerant
- Output voltage range: 3.3V to 21.5V
- Optional pulse-skip mode and forced continuous conduction mode support
- Soft-start support
- Programmable spread spectrum modulation for EMI reduction
- Current sensing for constant current control support
- Apple 2.4A charging and USB BC 1.2 charging standard support
- VBUS OVP and UVP
- VBUS-to-CC short-circuit protection
- VOUT UVP, OVP, and OCP
- Over-temperature protection via integrated ADC and internal temperature sensor
- External thermistor support for connector and PCB temperature measurement
- Integrated 48MHz Arm Cortex-M0 CPU
- Integrated 128KB Flash
- Integrated 16KB SRAM
- Integrated 32KB ROM
- Up to 21 GPIO pins, including two overvoltage GPIO pins
- Integrated 2× 8-bit ADC
- Integrated 8× 16-bit timer/counter/PWM
- Integrated 1× 12-bit ADC
- Integrated 3 serial communication modules supporting I²C, SPI, UART, and LIN protocols
- Integrated oscillator, no external clock required
- Input voltage range: 4V to 24V, 40V tolerant
- Output voltage range: 3.3V to 21.5V
- Integrated LDO providing 5V, 75mA output
- Standby regulator providing 3V, 10mA output
- 48-pin QFN package
- Ambient temperature range: -40℃ to +105℃, junction operating temperature: 125℃
Applications
- Cordless power tool chargers
- Wireless speakers
- Portable electronics
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4297 | $ 6.43 |
| 200+ | $ 2.5662 | $ 513.24 |
| 490+ | $ 2.4809 | $ 1215.64 |
| 980+ | $ 2.4382 | $ 2389.44 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | QFN-48(6x6) | |
| Operating Temperature | -40℃~+105℃@(Ta) | |
| Features | Programmable baud rate;Power-on reset;Low-power mode;Wake-up function;FIFO buffer;Built-in clock generator |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
EZ-PD PMG1-B1 is a highly integrated single-port USB Type-C power delivery solution with an integrated buck-boost controller. It complies with the latest USB Type-C and Power Delivery specifications. The device integrates gate drivers for VBUS NFETs in sink applications and includes hardware-controlled protection features on VBUS. As an integrated power delivery solution, it supports a wide input voltage range (4V to 24V, 40V tolerant) and a programmable switching frequency (150kHz to 600kHz). EZ-PD PMG1-B1 is the most programmable USB Power Delivery solution, featuring an on-chip 32-bit Arm Cortex-M0 processor, 128KB flash, 16KB RAM, and 32KB ROM, leaving the majority of flash memory available for user applications. It also includes a variety of analog and digital peripherals such as ADCs, PWMs, and timers.
Features
- Single USB Power Delivery port support
- Latest USB Power Delivery 3.1 standard support
- Extended Data Messaging support
- Configurable Rp and Rd resistors
- Integrated VBUS NFET gate driver
- Integrated 100mW VCONN power supply and control
- Switching frequency range: 150kHz to 600kHz
- Input voltage range: 5.5V to 24V, 40V tolerant
- Output voltage range: 3.3V to 21.5V
- Optional pulse-skip mode and forced continuous conduction mode support
- Soft-start support
- Programmable spread spectrum modulation for EMI reduction
- Current sensing for constant current control support
- Apple 2.4A charging and USB BC 1.2 charging standard support
- VBUS OVP and UVP
- VBUS-to-CC short-circuit protection
- VOUT UVP, OVP, and OCP
- Over-temperature protection via integrated ADC and internal temperature sensor
- External thermistor support for connector and PCB temperature measurement
- Integrated 48MHz Arm Cortex-M0 CPU
- Integrated 128KB Flash
- Integrated 16KB SRAM
- Integrated 32KB ROM
- Up to 21 GPIO pins, including two overvoltage GPIO pins
- Integrated 2× 8-bit ADC
- Integrated 8× 16-bit timer/counter/PWM
- Integrated 1× 12-bit ADC
- Integrated 3 serial communication modules supporting I²C, SPI, UART, and LIN protocols
- Integrated oscillator, no external clock required
- Input voltage range: 4V to 24V, 40V tolerant
- Output voltage range: 3.3V to 21.5V
- Integrated LDO providing 5V, 75mA output
- Standby regulator providing 3V, 10mA output
- 48-pin QFN package
- Ambient temperature range: -40℃ to +105℃, junction operating temperature: 125℃
Applications
- Cordless power tool chargers
- Wireless speakers
- Portable electronics
C17223612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

