LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2011970324 product image
Images for reference only

MOLEX 2011970324

Manufacturer
MPN
2011970324
LCSC Part #
C17223569
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical Tin -40℃~+105℃ 2 4.2mm SMD Headers, Male Pins
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1351$ 4.14
200+$ 1.651$ 330.20
380+$ 1.595$ 606.10
1,140+$ 1.5677$ 1787.18
Standard Packaging380/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingSMD
Connector TypeSurface Mount,Vertical
Contact PlatingTin
Operating Temperature-40℃~+105℃
Contact MaterialBrass
Number of Rows2
Row Spacing4.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.