LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Antenova M20048-EVB-1 product image
Images for reference only

Antenova M20048-EVB-1RoHS

Manufacturer
MPN
M20048-EVB-1
LCSC Part #
C17223208
Packaging
-
Customer #
Key Attributes
RF, RFID, Wireless Evaluation Boards RoHS
Datasheetpdf iconAntenova M20048-EVB-1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/RF, RFID, Wireless Evaluation Boards
ManufacturerAntenova
Packaging-
FeaturesHot start acceleration;RTC backup power

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

A GPS receiver module with integrated antenna incorporating the MediaTek MT3337-E ROM chip. The receiver has configurable low power modes and operates from a 2.8V - 4.2V supply. A 0.5ppm TXCO helps to speed up TTFF (Time to first fix). Multi-path algorithms improve position accuracy in inner-city environments.

Features

AI Translation
  • GPS receiver with a built-in antenna
  • MediaTek MT3337-E ROM chip
  • Ultra-small SMD package; 73.8×9.5×1.8mm
  • Low current consumption
  • AIC - Active Interference Cancellation
  • EASY - Internally generated orbit prediction for fast fix times

Applications

AI Translation
  • Wearable devices
  • Personal safety
  • Bike trackers
  • Asset tracking
  • Sports equipment
  • Cameras
  • Smart watches
  • Navigation devices
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 343.2094$ 343.21
200+$ 136.9438$ 27388.76
500+$ 132.3677$ 66183.85
Standard Packaging1/Full Bag
Better price for more quantity?
$