LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2ARB1540X product image
Images for reference only

PANASONIC ERA-2ARB1540X

Manufacturer
MPN
ERA-2ARB1540X
LCSC Part #
C1722223
Packaging
0402
Customer #
Key Attributes
RES 154Ω ±0.1% 0.063W 0402
DatasheetPANASONIC ERA-2ARB1540X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3241$ 0.32
200+$ 0.1254$ 25.08
500+$ 0.121$ 60.50
1,000+$ 0.1189$ 118.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance154Ω
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG02BTC1540Viking04025,400$ 0.0121
RQ73C1E154RBTDTE Connectivity04020$ 0.2438
RN73R1ETTP1540B25KOA04020$ 0.0475
ERA-2AEB1540XPANASONIC04020$ 0.0572
RP73PF1E154RBTDFTE Connectivity04020$ 0.0904
TNPW0402154RBEEDVISHAY04020$ 0.0964
RNCF0402BTE154RSEI(Stackpole Electronics Inc.)04020$ 0.0456
RNCF0402BTC154RSEI(Stackpole Electronics Inc.)04020$ 0.043
RNCF0402BKE154RSEI(Stackpole Electronics Inc.)04020$ 0.0721
RT0402BRB07154RLYAGEO04020$ 0.5238
MCS04020D1540BE100VISHAY04020$ 0.1443
TNPW0402154RBETDVISHAY04020$ 0.2314
RN73R1ETTP1540B10KOA04020$ 0.1125
RNCF0402BKT154RSEI(Stackpole Electronics Inc.)04020$ 0.1938
RG1005N-1540-B-T5SUSUMU04020$ 0.2784
RN73C1E154RBTDTE Connectivity04020$ 0.2286
RN73C1E154RBTGTE Connectivity04020$ 0.7484
RN73C1E154RBTDFTE Connectivity04020$ 0.4743
RG1005V-1540-B-T5SUSUMU04020$ 1.0606
RG1005N-1540-W-T5SUSUMU04020$ 0.4499