NTE Electronics 54-636
| Manufacturer | |
| MPN | 54-636 |
| LCSC Part # | C17220886 |
| Packaging | - |
| Customer # | |
| Key Attributes | Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Can be installed/wired to be Normally Closed & Normally Open
- Commonly Seen on Door and Window Alarms
- 3/8” (9mm) Diameter Press Fit
- Operating Gap: 5/8” (16mm) min.
- 18” Wire Leads
- 3/4” (19mm) Collar Flange for Better Retention
- 3/8” (9mm) Dia with 18” Long Wire Leads
- Easy & Quick Installation
- Longer Length Operating Gap: 3/4” (19mm) min.
- 3/8” (9mm) Dia with Adaptor Holder
- 3/4” Adaptor/Holder
- Mini Stick−On Surface Mount Contact with Side Leads
- 18” Long Side Wire Leads
- Adhesive & Screw Mounting
- Mini Stick−On Contact with Flange Center Leads
- Adhesive and Screw Mount
- Operating Gap: 1” (25mm)
- 3/8” Dia with 18” Long Wire Leads
- Flange for Reliable Retention
- Suitable For Sliding as well as Swing Doors
- Surface Mount Type
- Push Button Function
- Emergency Marking on the Button
- 3/8” Dia Mounting Hole Flange for Reliable Retention
- 3mm Pre−Travel Stroke and 7mm Overall Operating Stroke
- 18” Long Wire Leads
- Screw Provided
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6847 | $ 7.68 |
| 200+ | $ 3.0657 | $ 613.14 |
| 500+ | $ 2.9642 | $ 1482.10 |
| 1,000+ | $ 2.9127 | $ 2912.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Features | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | NTE Electronics | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Can be installed/wired to be Normally Closed & Normally Open
- Commonly Seen on Door and Window Alarms
- 3/8” (9mm) Diameter Press Fit
- Operating Gap: 5/8” (16mm) min.
- 18” Wire Leads
- 3/4” (19mm) Collar Flange for Better Retention
- 3/8” (9mm) Dia with 18” Long Wire Leads
- Easy & Quick Installation
- Longer Length Operating Gap: 3/4” (19mm) min.
- 3/8” (9mm) Dia with Adaptor Holder
- 3/4” Adaptor/Holder
- Mini Stick−On Surface Mount Contact with Side Leads
- 18” Long Side Wire Leads
- Adhesive & Screw Mounting
- Mini Stick−On Contact with Flange Center Leads
- Adhesive and Screw Mount
- Operating Gap: 1” (25mm)
- 3/8” Dia with 18” Long Wire Leads
- Flange for Reliable Retention
- Suitable For Sliding as well as Swing Doors
- Surface Mount Type
- Push Button Function
- Emergency Marking on the Button
- 3/8” Dia Mounting Hole Flange for Reliable Retention
- 3mm Pre−Travel Stroke and 7mm Overall Operating Stroke
- 18” Long Wire Leads
- Screw Provided
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |

