TOSHIBA RN2409,LF
| Manufacturer | |
| MPN | RN2409,LF |
| LCSC Part # | C17220618 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | 50V 70 100mA 200mW PNP 1 PNP Pre-Biased TO-236-3(SOT-23-3) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | TOSHIBA RN2409,LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 0.1nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 15V | |
| DC Current Gain | 70 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 2.14 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 5.8V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 2.6V@0.1mA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 0.1nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 15V | |
| DC Current Gain | 70 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 2.14 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 5.8V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 2.6V@0.1mA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing steps
- Complementary to RN1407 to 1409
Applications
AI Translation
- Switch
- Inverter circuit
- Interface circuit
- Driver circuit
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 0.1nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 15V | |
| DC Current Gain | 70 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 2.14 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 5.8V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 2.6V@0.1mA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 0.1nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 15V | |
| DC Current Gain | 70 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 47kΩ | |
| Resistor Ratio | 2.14 | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 5.8V@5mA,0.2V | |
| Voltage - Input(Max)(VI(off)) | 2.6V@0.1mA,5V | |
| Operating temperature | - | |
| type | PNP | |
| Number | 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing steps
- Complementary to RN1407 to 1409
Applications
AI Translation
- Switch
- Inverter circuit
- Interface circuit
- Driver circuit
C17220618 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

