DIODES DDTC124EE-7-F
| Manufacturer | |
| MPN | DDTC124EE-7-F |
| LCSC Part # | C17218228 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-523 |
| Datasheet | DIODES DDTC124EE-7-F |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTA)
- Built-In Biasing Resistors, R1=R2
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 70
70 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1945 | $ 0.97 |
| 50+ | $ 0.1918 | $ 9.59 |
| 150+ | $ 0.19 | $ 28.50 |
| 500+ | $ 0.1882 | $ 94.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-523 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 56 | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 22kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@5mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary PNP Types Available (DDTA)
- Built-In Biasing Resistors, R1=R2
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C17218228 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DTC124EE | CBI | Similar | SOT-523 | 2,750 | $ 0.0185 | ||
| DTC124EE | Slkor | Similar | SOT-523 | 2,600 | $0.0146 $0.0242 | ||
| DTC124EE | TWGMC | Similar | SOT-523 | 2,750 | $0.0187 $0.0196 | ||
| DTC124EE | TECH PUBLIC | Similar | SOT-523 | 3,640 | $0.0122 $0.0128 | ||
| DTC124EE | GOODWORK | Similar | SOT-523 | 2,500 | $0.0171 $0.0213 |
5 more alternative parts.View all substitutes



