API Delevan 3090R-331H
| Manufacturer | |
| MPN | 3090R-331H |
| LCSC Part # | C17218100 |
| Packaging | SMD,2.5x2.5mm |
| Customer # | |
| Key Attributes | FIXED IND 330nH 550mA 250mΩ SMD,2.5x2.5mm |
| Datasheet | API Delevan 3090R-331H |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 550mA | |
| Inductance | 330nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 550mA |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.2897 | $ 47.29 |
| 200+ | $ 18.8698 | $ 3773.96 |
| 500+ | $ 18.2394 | $ 9119.70 |
| 1,000+ | $ 17.9273 | $ 17927.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 550mA | |
| Inductance | 330nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 550mA |
| Type | Description | |
|---|---|---|
| Inductance | 330nH | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 250mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

