PANJIT PJX8804_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJX8804_R1_00001 |
| LCSC Part # | C17217035 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 600mA 300mW 600mΩ@1.8V 1.3V 2 N-Channel SOT-563 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 600mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 600mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 93pF | |
| Gate Charge(Qg) | 1.5nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 600mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 600mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 93pF | |
| Gate Charge(Qg) | 1.5nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON) < 220mΩ at VGS = 4.5V, ID = 0.6A
- RDS(ON) < 290mΩ at VGS = 2.5V, ID = 0.4A
- RDS(ON) < 600mΩ at VGS = 1.8V, ID = 0.1A
- Advanced trench process technology
- Designed for load switch or PWM applications
- ESD protection 2KV HBM
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Applications
AI Translation
- Power management switch applications - High-speed switching applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2587 | $ 0.26 |
| 200+ | $ 0.1032 | $ 20.64 |
| 500+ | $ 0.0998 | $ 49.90 |
| 1,000+ | $ 0.0981 | $ 98.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 600mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 600mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 30V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 93pF | |
| Gate Charge(Qg) | 1.5nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOT-563 | |
| Current - Continuous Drain(Id) | 600mA | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 600mΩ@1.8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 6pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 93pF | |
| Gate Charge(Qg) | 1.5nC@4.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 19pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON) < 220mΩ at VGS = 4.5V, ID = 0.6A
- RDS(ON) < 290mΩ at VGS = 2.5V, ID = 0.4A
- RDS(ON) < 600mΩ at VGS = 1.8V, ID = 0.1A
- Advanced trench process technology
- Designed for load switch or PWM applications
- ESD protection 2KV HBM
- Lead-free, RoHS 2.0 compliant
- Green molding compound per IEC 61249
Applications
AI Translation
- Power management switch applications - High-speed switching applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

