RENESAS SLG5NT1437V
| Manufacturer | |
| MPN | SLG5NT1437V |
| LCSC Part # | C17216658 |
| Packaging | DFN-8(1.5x2) |
| Customer # | |
| Key Attributes | 1 4A DFN-8(1.5x2) Power Distribution Switches, Load Drivers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| RDS(on) | 22mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| RDS(on) | 22mΩ |
Help & FeedbackShow similar products (0) >
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8173 | $ 0.82 |
| 10+ | $ 0.7995 | $ 8.00 |
| 30+ | $ 0.7881 | $ 23.64 |
| 100+ | $ 0.7751 | $ 77.51 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| RDS(on) | 22mΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | RENESAS | |
| Packaging | DFN-8(1.5x2) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| RDS(on) | 22mΩ |
Help & FeedbackShow similar products (0) >
C17216658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



