LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP APTM10HM09FT3G product image
Images for reference only

MICROCHIP APTM10HM09FT3GRoHS

Manufacturer
MPN
APTM10HM09FT3G
LCSC Part #
C17216253
Packaging
-
Customer #
Key Attributes
139A 10mΩ@10V 390W 4V FET, MOSFET Arrays RoHS
Datasheetpdf iconMICROCHIP APTM10HM09FT3G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 341.0564$ 341.06
200+$ 136.0847$ 27216.94
500+$ 131.5369$ 65768.45
1,000+$ 129.2896$ 129289.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerMICROCHIP
Packaging-
ConfigurationHalf-Bridge
Current - Continuous Drain(Id)139A
RDS(on)10mΩ@10V
Pd - Power Dissipation390W
Gate Threshold Voltage (Vgs(th))4V
Drain to Source Voltage100V
TypeN-Channel
Reverse Transfer Capacitance (Crss@Vds)1.47nF
Number-
Input Capacitance(Ciss)9.875nF
Gate Charge(Qg)350nC@10V
Operating Temperature-40℃~+150℃
Output Capacitance(Coss)3.94nF

Features

AI Translation
  • Power MOS V FREDFET
  • Low on-resistance (RDSon)
  • Low input capacitance and Miller capacitance
  • Low gate charge
  • Fast intrinsic diode
  • Avalanche energy rated
  • High ruggedness
  • Kelvin source for easy drive
  • Ultra-low stray inductance
  • Built-in thermistor for temperature monitoring

Applications

AI Translation
  • Welding converters
  • Switching power supplies
  • Uninterruptible power supplies
  • Motor control