LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE2938 product image
Images for reference only

NTE Electronics NTE2938RoHS

Manufacturer
MPN
NTE2938
LCSC Part #
C17215500
Packaging
TO-92
Customer #
Key Attributes
350mW 1 P-Channel 1.5mA 300Ω 30V TO-92 JFETs RoHS
Datasheetpdf iconNTE Electronics NTE2938
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.142$ 6.14
200+$ 2.4505$ 490.10
500+$ 2.3686$ 1184.30
1,000+$ 2.3292$ 2329.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-92
FET TypeP-Channel
Ciss-Input Capacitance-
Pd - Power Dissipation350mW
Number1 P-Channel
Drain Current (Idss)1.5mA
Reverse Transfer Capacitance (Crss)-
Configuration-
operating temperature-55℃~+150℃
RDS(on)300Ω
Gate-Source Breakdown Voltage (Vgss)30V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))800mV

Features

AI Translation
  • Low insertion loss
  • Closed switch produces no offset or error, purely resistive, high isolation resistance from driver
  • Short sample-and-hold aperture time
  • Fast switching

Applications

AI Translation

Analog Switches, Choppers, Commutators