LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1718130005 product image
  • 1718130005 thumbnail 1
  • 1718130005 thumbnail 2
  • 1718130005 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1718130005RoHS

Manufacturer
MPN
1718130005
LCSC Part #
C17214880
Packaging
Through Hole
Customer #
Key Attributes
Vertical Header Assembly Solid Body w/o Pegs Friction Lock
Datasheetpdf iconMOLEX 1718130005
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.698$ 0.70
10+$ 0.6853$ 6.85
30+$ 0.6757$ 20.27
100+$ 0.6678$ 66.78
Standard Packaging1200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole
Pitch3.96mm
Flame Retardant RatingUL94V-2
Reference SeriesKK 396(MX 3.96)
Mounting TypeThrough Hole
Voltage Rating (Max)250V
Contact PlatingTin
Number of PINs5P
Contact MaterialBrass
Plastic MaterialPA
ColorBlack
Number of PINs Per Row5
Pin Structure1x5P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.