MICROCHIP 680-3
| Manufacturer | |
| MPN | 680-3 |
| LCSC Part # | C17212675 |
| Packaging | - |
| Customer # | |
| Description | 50A 1.2V@2A 10A 300V Bridge Rectifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | MICROCHIP | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 568.0758 | $ 568.08 |
200+ | $ 226.6663 | $ 45333.26 |
500+ | $ 219.0923 | $ 109546.15 |
1,000+ | $ 215.3493 | $ 215349.30 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$