ADI AD28MSP01KP
| Manufacturer | |
| Mfr. Part # | AD28MSP01KP |
| LCSC Part # | C17212072 |
| Package | PLCC-44(16.6x16.6) |
| Customer # | |
| Key Attributes | AD28MSP01 Analog Front End |
| Description | 4.75V~5.25V PLCC-44(16.6x16.6) Analog Front End (AFE) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Package | PLCC-44(16.6x16.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 27 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 33.1634 | $ 33.16 |
189+ | $ 13.2333 | $ 2501.09 |
513+ | $ 12.7907 | $ 6561.63 |
999+ | $ 12.5717 | $ 12559.13 |
Standard Packaging 27/Full
Tube | ||