NTE Electronics NTE2358
| Manufacturer | |
| Mfr. Part # | NTE2358 |
| LCSC Part # | C17210232 |
| Package | TO-92S |
| Customer # | |
| Description | 50 100mA 1 PNP Pre-Biased 300mW 50V TO-92S Single, Pre-Biased Bipolar Transistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | NTE Electronics | |
| Package | TO-92S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0095 | $ 2.01 |
200+ | $ 0.8017 | $ 160.34 |
500+ | $ 0.7759 | $ 387.95 |
1,000+ | $ 0.7623 | $ 762.30 |
Standard Packaging 50/Full
Bag | ||