MICROCHIP APTM100TA35SCTPG
| Manufacturer | |
| Mfr. Part # | APTM100TA35SCTPG |
| LCSC Part # | C17208092 |
| Package | - |
| Customer # | |
| Description | 1kV 22A 420mΩ@10V 420W 5V 6 N-Channel FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MICROCHIP | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 430.4344 | $ 430.43 |
200+ | $ 404.264 | $ 80852.80 |
500+ | $ 390.7552 | $ 195377.60 |
1,000+ | $ 384.0802 | $ 384080.20 |
Standard Packaging 1/Full
Bag | ||