LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SparkFun Electronics DEV-15009 product image
Images for reference only

SparkFun Electronics DEV-15009RoHS

Manufacturer
MPN
DEV-15009
LCSC Part #
C17207234
Packaging
-
Customer #
Key Attributes
Evaluation and Demonstration Boards and Kits RoHS
Datasheetpdf iconSparkFun Electronics DEV-15009

Products Specifications

Show similar products (0) >

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The micro USB Programming Adaptor is a USB to TTL UART bridge converter which is simple, cost-effective, very small and easy to use. There are 2 versions of the micro USB Programming Adaptor, the uUSB-PA5 and the uUSB-PA5-II. They both use a mini-B type USB connector to connect to your PC. The uUSB-PA5 uses the FTDI FT232RQ USB to Serial Bridge IC, while the uUSB-PA5-II uses the SiLabs CP2104 USB to Serial Bridge IC. From the perspective of programming 4D Systems modules, both the uUSB-PA5 and uUSB-PA5-II operate in the same way. They provide the User with multi-baud rate serial data and access to additional signals such as flow control in a convenient 10-pin 2.54mm (0.1") pitch Dual-In-Line package. The main 5-pin interface is a standard 2.54mm (0.1") pitch female header, designed to connect directly to a majority of the 4D Systems modules. The uUSB-PA5 and uUSB-PA5-II are ideal for prototypes or production. RX and TX signals are both 3.3V and 5V tolerant.

Features

AI Translation
  • USB 2.0 compliant Full Speed 12Mbps maximum speed, Suspend supported.
  • Hardware or Xon/Xoff handshaking supported, 300bps to 3Mbps (uUSB-PA5), 300bps to 2Mbps (uUSB-PA5-II)
  • UART supports 7 or 8 data bits, 1-2 Stop bits, odd/even/mark/space and no parity (uUSB-PA5). 5, 6, 7, 8 data bits, 1, 1.5, 2 stop bits, odd/even/mark/space and no parity (uUSB-PA5-II).
  • Power on reset circuit
  • Virtual COM port drivers allow operation with existing COM port PC applications
  • Supports Windows 2000 and above, MAC (OSX-8 and above) and Linux (2.4 kernels and above)
  • USB powered
  • -40 to +85 degrees Celsius temp range
  • Small size, 33.7mm x 17.3mm
  • Traffic/Operation LED indicates board status
  • Additional flow control and features are available for the user to solder, using standard 2.54mm (0.1") pitch through holes along each side of the PCB.
  • RoHS Compliant

Applications

AI Translation
  • Adding micro USB functionality to embedded applications
  • Programming interface for 4D Systems products
  • Creating USB to RS-232 converters
  • Creating USB to RS-422/RS-485 converters
  • Upgrading legacy RS-232 devices
  • Making PDA and cellphone USB interface cables
  • Barcode readers
  • POS terminals
Not available now