LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics 502-0319 product image
Images for reference only

NTE Electronics 502-0319RoHS

Manufacturer
MPN
502-0319
LCSC Part #
C17207094
Packaging
-
Customer #
Key Attributes
POT 500kΩ 200mW
Datasheetpdf iconNTE Electronics 502-0319
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9022$ 3.90
200+$ 1.5579$ 311.58
500+$ 1.5064$ 753.20
1,000+$ 1.4806$ 1480.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNTE Electronics
Packaging-
Tolerance±20%
Power(Watts)200mW
Number of Turns1
Resistance500kΩ

Features

AI Translation
  • Linear and audio taper solder lug and combination terminals, ideal for consumer electronics applications
  • Resistance range - linear taper: 1K to 1MΩ; audio taper: 1KΩ to 1MΩ
  • Resistance tolerance: ±20%
  • Sliding noise: less than 47mV
  • Residual resistance: ≤20Ω when R > 10K; ≤10Ω when R ≤ 10K
  • Insulation resistance: greater than 100MΩ at 500VDC
  • Switch contact resistance: less than 50MΩ
  • Operating voltage: 150VAC
  • Rated power - linear taper: 0.2W; audio taper: 0.1W
  • Switch rating: 125VAC, 1A
  • Withstanding voltage: 500VAC for 1 minute
  • Total rotation angle: 300°±5°
  • Switch angle: 35°±10°
  • Rotational torque: 30gf·cm to 200gf·cm
  • Switch actuation: 50gf·cm to 350gf·cm
  • Rotation stop strength: 8Kgf·cm max
  • Shaft push/pull strength: 7Kgf max
  • Rotational life: 15000 cycles
  • Switch life: 10000 cycles
  • Mounting hole: 0.312 in (7.9mm) diameter
  • Operating temperature: -10°C to +70°C
  • Soldering heat resistance: 260°C for 3 seconds

Applications

AI Translation

Consumer Electronics