Matrix Orbital GLK24064R-25-1U-FGW-VPT-E
| 제조업체 | |
| 제조사 품번 | GLK24064R-25-1U-FGW-VPT-E |
| LCSC 번호 | C17207064 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | 240x64 LCD, OLED, Graphic RoHS |
| 데이터시트 | Matrix Orbital GLK24064R-25-1U-FGW-VPT-E |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LCD, OLED, Graphic | |
| 제조업체 | Matrix Orbital | |
| 포장 | - | |
| Size | - | |
| Dot Pixels | 240x64 | |
| Interface | I2C;RS-232;TTL |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LCD, OLED, Graphic | |
| 제조업체 | Matrix Orbital | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| Size | - | |
| Dot Pixels | 240x64 | |
| Interface | I2C;RS-232;TTL |
개요
The GLK24064R-25-1U/GLT24064R-1U is an intelligent graphic LCD designed to quickly and easily add elegant creativity to any application. In addition to the RS232, TTL, and I²C protocols available in the standard model, USB and RS422 communication variants allow the GLK24064R-25-1U/GLT24064R-1U to connect to a wide range of host controllers. Serial protocol communication speeds up to 115.2kbps and I²C protocol speeds up to 100kbps ensure fast text and graphic display. A simple command structure allows easy software control of backlight brightness, screen contrast, baud rate, and more. On-board memory provides 256KB of customizable fonts and bitmaps to enhance the graphical user experience. The GLK24064R-25-1U supports input via a 5×5 matrix keypad, while the GLT24064R-1U supports input via a resistive touch overlay. Each model features six general-purpose outputs providing simple switchable 5V power. Additionally, a versatile Dallas One-Wire interface supports communication with up to 32 devices. The display is available in multiple color, voltage, and temperature options, making it suitable for virtually any application.
주요 특징
- RS232, TTL, I²C, USB, and RS422 communication protocol support
- Serial protocol communication up to 115.2kbps; I²C protocol up to 100kbps
- Simple command structure for software control of backlight brightness, screen contrast, baud rate, and more
- Onboard 256KB customizable font and bitmap memory
- 5×5 matrix keypad or resistive touch overlay for user input
- Six general-purpose outputs with switchable 5V power supply
- Versatile Dallas One-Wire interface supporting up to 32 devices
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 441.8034 | $ 441.80 |
| 200+ | $ 176.2824 | $ 35256.48 |
표준 패키지1/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LCD, OLED, Graphic | |
| 제조업체 | Matrix Orbital | |
| 포장 | - | |
| Size | - | |
| Dot Pixels | 240x64 | |
| Interface | I2C;RS-232;TTL |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LCD, OLED, Graphic | |
| 제조업체 | Matrix Orbital | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| Size | - | |
| Dot Pixels | 240x64 | |
| Interface | I2C;RS-232;TTL |
개요
The GLK24064R-25-1U/GLT24064R-1U is an intelligent graphic LCD designed to quickly and easily add elegant creativity to any application. In addition to the RS232, TTL, and I²C protocols available in the standard model, USB and RS422 communication variants allow the GLK24064R-25-1U/GLT24064R-1U to connect to a wide range of host controllers. Serial protocol communication speeds up to 115.2kbps and I²C protocol speeds up to 100kbps ensure fast text and graphic display. A simple command structure allows easy software control of backlight brightness, screen contrast, baud rate, and more. On-board memory provides 256KB of customizable fonts and bitmaps to enhance the graphical user experience. The GLK24064R-25-1U supports input via a 5×5 matrix keypad, while the GLT24064R-1U supports input via a resistive touch overlay. Each model features six general-purpose outputs providing simple switchable 5V power. Additionally, a versatile Dallas One-Wire interface supports communication with up to 32 devices. The display is available in multiple color, voltage, and temperature options, making it suitable for virtually any application.
주요 특징
- RS232, TTL, I²C, USB, and RS422 communication protocol support
- Serial protocol communication up to 115.2kbps; I²C protocol up to 100kbps
- Simple command structure for software control of backlight brightness, screen contrast, baud rate, and more
- Onboard 256KB customizable font and bitmap memory
- 5×5 matrix keypad or resistive touch overlay for user input
- Six general-purpose outputs with switchable 5V power supply
- Versatile Dallas One-Wire interface supporting up to 32 devices
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

