LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2010R2300FEA product image
Images for reference only

VISHAY WSL2010R2300FEARoHS

Manufacturer
MPN
WSL2010R2300FEA
LCSC Part #
C1720560
Packaging
2010
Customer #
Key Attributes
RES 230mΩ ±1% 500mW 2010
Datasheetpdf iconVISHAY WSL2010R2300FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.238$ 0.24
200+$ 0.0921$ 18.42
500+$ 0.0889$ 44.45
1,000+$ 0.0873$ 87.30
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance230mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece