LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DP8430V-33 product image
Images for reference only

TI DP8430V-33

Manufacturer
MPN
DP8430V-33
LCSC Part #
C17204989
Packaging
PLCC-68(25.1x25.1)
Customer #
Key Attributes
DP8430V/31V/32V microCMOS Programmable 256k/1M/4MDynamic RAM Controller/Drivers
DatasheetTI DP8430V-33
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.1604$ 72.16
200+$ 28.7926$ 5758.52
500+$ 27.8311$ 13915.55
1,000+$ 27.3557$ 27355.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Controllers
ManufacturerTI
PackagingPLCC-68(25.1x25.1)
Voltage - Supply-
InterfaceDRAM
Data Rate-
FeaturesPower-up/reset configuration
Supply current-
Operating Temperature0℃~+70℃

Introduction

AI Translation

The DP8430V 31V 32V dynamic RAM controllers provide a low cost single chip interface between dynamic RAM and all 8-, 16-, and 32-bit systems. The DP8430V 31V 32V generate all the required access control signal timing for DRAMs. An on-chip refresh request clock is used to automatically refresh the DRAM array. Refreshes and accesses are arbitrated on chip. If necessary, a WAIT or DTACK output inserts wait states into system access cycles, including burst mode accesses. RAS low time during refreshes and RAS precharge time after refreshes and back to back accesses are guaranteed through the insertion of wait states. Separate on-chip precharge counters for each RAS output can be used for memory interleaving to avoid delayed back to back accesses because of precharge. An additional feature of the DP8432V is two access ports to simplify dual accessing. Arbitration among these ports and refresh is done on chip.

Features

AI Translation
  • On chip high precision delay line to guarantee critical DRAM access timing parameters
  • microCMOS process for low power
  • High capacitance drivers for RAS, CAS, WE and DRAM address on chip
  • On chip support for nibble, page and static column DRAMs
  • Byte enable signals on chip allow byte writing in a word size up to 32 bits with no external logic
  • Can use a single clock source. Up to 33 MHz operating frequency
  • On board Port A, Port B (DP8432V only) refresh arbitration logic
  • Direct interface to all major microprocessors
  • 4 RAS and 4 CAS drivers (the RAS and CAS configuration is programmable)