LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1005P-51R1-W-T5 product image
Images for reference only

SUSUMU RG1005P-51R1-W-T5RoHS

Manufacturer
MPN
RG1005P-51R1-W-T5
LCSC Part #
C1720465
Packaging
0402
Customer #
Key Attributes
RES 51.1Ω ±0.05% 62.5mW 0402
Datasheetpdf iconSUSUMU RG1005P-51R1-W-T5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2531$ 0.25
200+$ 0.098$ 19.60
500+$ 0.0945$ 47.25
1,000+$ 0.0928$ 92.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance51.1Ω
Voltage Rating75V
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece