RENESAS 9DBV0641AKILFT
| Manufacturer | |
| MPN | 9DBV0641AKILFT |
| LCSC Part # | C17204629 |
| Packaging | VFQFPN-40(5x5) |
| Customer # | |
| Key Attributes | VFQFPN-40(5x5) Application Specific Clock/Timing RoHS |
| Datasheet | RENESAS 9DBV0641AKILFT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-40(5x5) | |
| Features | Internal termination and bias network;Output enable/shutdown;Built-in phase-locked loop;Spread spectrum |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | VFQFPN-40(5x5) | |
| Features | Internal termination and bias network;Output enable/shutdown;Built-in phase-locked loop;Spread spectrum |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 9DBV0641 is a member of Renesas' 1.8V ultra-low power PCIe product family. It integrates output termination providing Zo = 100Ω for direct connection to 100Ω transmission lines. The device features 6 output enable pins for clock management and 3 selectable SMBus addresses.
Features
AI Translation
- Direct connection to 100Ω transmission lines; saves 24 resistors vs. standard PCIe devices
- Typical power consumption 55mW in PLL mode; ultra-low power
- Output supply voltage selectable from 1.05V to 1.8V; maximum power savings
- OE# pin; supports DIF power management
- HCSL differential input compatible; drivable from universal clock sources
- Spread spectrum tolerant; helps reduce EMI
- Per-output programmable slew rate; tunable for different trace lengths
- Programmable output amplitude; tunable for different application environments
- Pin/software-selectable PLL bandwidth and PLL bypass; minimizes phase jitter per application
- Outputs blocked before PLL lock; ensures clean system startup
- Configurable via configuration pins; no SMBus interface required for device control
- 3.3V-tolerant SMBus interface; compatible with legacy controllers
- Space-saving 5×5mm 40-VFQFPN package; minimal board area
- 3 selectable SMBus addresses; multiple devices easily share a single SMBus segment
Applications
AI Translation
- PCIe Gen1–5 zero-delay/fanout buffers
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.274 | $ 7.27 |
| 200+ | $ 2.9036 | $ 580.72 |
| 500+ | $ 2.8066 | $ 1403.30 |
| 1,000+ | $ 2.7581 | $ 2758.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-40(5x5) | |
| Features | Internal termination and bias network;Output enable/shutdown;Built-in phase-locked loop;Spread spectrum |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | RENESAS |
| Type | Description | |
|---|---|---|
| Packaging | VFQFPN-40(5x5) | |
| Features | Internal termination and bias network;Output enable/shutdown;Built-in phase-locked loop;Spread spectrum |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 9DBV0641 is a member of Renesas' 1.8V ultra-low power PCIe product family. It integrates output termination providing Zo = 100Ω for direct connection to 100Ω transmission lines. The device features 6 output enable pins for clock management and 3 selectable SMBus addresses.
Features
AI Translation
- Direct connection to 100Ω transmission lines; saves 24 resistors vs. standard PCIe devices
- Typical power consumption 55mW in PLL mode; ultra-low power
- Output supply voltage selectable from 1.05V to 1.8V; maximum power savings
- OE# pin; supports DIF power management
- HCSL differential input compatible; drivable from universal clock sources
- Spread spectrum tolerant; helps reduce EMI
- Per-output programmable slew rate; tunable for different trace lengths
- Programmable output amplitude; tunable for different application environments
- Pin/software-selectable PLL bandwidth and PLL bypass; minimizes phase jitter per application
- Outputs blocked before PLL lock; ensures clean system startup
- Configurable via configuration pins; no SMBus interface required for device control
- 3.3V-tolerant SMBus interface; compatible with legacy controllers
- Space-saving 5×5mm 40-VFQFPN package; minimal board area
- 3 selectable SMBus addresses; multiple devices easily share a single SMBus segment
Applications
AI Translation
- PCIe Gen1–5 zero-delay/fanout buffers
C17204629 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

