LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 9DB403DFILFT product image
Images for reference only

RENESAS 9DB403DFILFTRoHS

Manufacturer
MPN
9DB403DFILFT
LCSC Part #
C17204621
Packaging
SSOP-28
Customer #
Key Attributes
SSOP-28 Application Specific Clock/Timing RoHS
Datasheetpdf iconRENESAS 9DB403DFILFT
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5747$ 5.57
10+$ 4.8216$ 48.22
30+$ 4.362$ 130.86
100+$ 3.9769$ 397.69
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerRENESAS
PackagingSSOP-28
FeaturesSleep/Wake control;ESD/Overvoltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The ICS9DB403 is compatible with the Intel DB400v2 Differential Buffer Specification. This buffer provides 4 PCI-Express Gen2 clocks. The ICS9DB403 is driven by a differential output pair from a CK410B+, CK505 or CK509B main clock generator.

Features

AI Translation
  • Spread spectrum modulation tolerant, 0 to -0.5% down spread and +/– 0.25% center spread
  • Supports undriven differential outputs in PD# and SRC_STOP# modes for power management
  • 4·0.7V current-mode differential output pairs
  • Supports zero delay buffer mode and fanout mode
  • Bandwidth programming available 50 - 100 MHz operation in PLL mode 50 - 400 MHz operation in Bypass mode
  • Outputs cycle - cycle jitter <50ρs
  • Outputs skew: 50ps
  • Phase jitter: PCIe Gen1 < 86ps peak to peak
  • Phase jitter: PCIe Gen2 <3.0/3.1 ps rms
  • 28 - pin SSOP/TSSOP package
  • Available in RoHS compliant packaging
  • Supports Commercial (0 to +70°C) and Industrial (-40 to +85°C) temperature ranges