EM Microelectronic EM4095HMSO16B+
| Manufacturer | |
| MPN | EM4095HMSO16B+ |
| LCSC Part # | C17203964 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Read/Write Analog Front End for 125 kHz RFID Basestation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | EM Microelectronic | |
| Packaging | SOIC-16 | |
| Features | Built-in antenna driver;Low power wake-up | |
| Voltage - Supply | 4.1V~5.5V | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 14443;ISO 15693;EPC;NFC | |
| Interface | SPI;I2C;UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM4095 (previously named P4095) chip is a CMOS integrated transceiver circuit intended for use in an RFID basestation to perform the following functions: antenna driving with carrier frequency AM modulation of the field for writable transponder AM demodulation of the antenna signal modulation induced by the transponder communicate with a microprocessor via simple interface. Data transmission by Amplitude Modulation with externally adjustable modulation index using single ended driver Multiple transponder protocol compatibility (Ex: EM4102, EM4200, EM4450 and EM4205/EM4305) Sleep mode 1μA USB compatible power supply range -40 to +85°C temperature range Small outline plastic package SO16
Features
- Integrated PLL system to achieve self adaptive carrier frequency to antenna resonant frequency
- No external quartz required
- 100 to 150 kHz carrier frequency range
- Direct antenna driving using bridge drivers
- Data transmission by OOK (100% Amplitude Modulation) using bridge driver
Applications
- Car immobiliser
- Hand held reader
- Low cost reader
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0871 | $ 4.09 |
| 10+ | $ 3.5213 | $ 35.21 |
| 30+ | $ 3.1849 | $ 95.55 |
| 100+ | $ 2.8454 | $ 284.54 |
| 500+ | $ 2.6885 | $ 1344.25 |
| 1,000+ | $ 2.6176 | $ 2617.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | EM Microelectronic | |
| Packaging | SOIC-16 | |
| Features | Built-in antenna driver;Low power wake-up | |
| Voltage - Supply | 4.1V~5.5V | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 14443;ISO 15693;EPC;NFC | |
| Interface | SPI;I2C;UART |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The EM4095 (previously named P4095) chip is a CMOS integrated transceiver circuit intended for use in an RFID basestation to perform the following functions: antenna driving with carrier frequency AM modulation of the field for writable transponder AM demodulation of the antenna signal modulation induced by the transponder communicate with a microprocessor via simple interface. Data transmission by Amplitude Modulation with externally adjustable modulation index using single ended driver Multiple transponder protocol compatibility (Ex: EM4102, EM4200, EM4450 and EM4205/EM4305) Sleep mode 1μA USB compatible power supply range -40 to +85°C temperature range Small outline plastic package SO16
Features
- Integrated PLL system to achieve self adaptive carrier frequency to antenna resonant frequency
- No external quartz required
- 100 to 150 kHz carrier frequency range
- Direct antenna driving using bridge drivers
- Data transmission by OOK (100% Amplitude Modulation) using bridge driver
Applications
- Car immobiliser
- Hand held reader
- Low cost reader
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

