LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SKYWORKS SI8230BB-D-ISR product image
Immagini a scopo illustrativo

SKYWORKS SI8230BB-D-ISR

Produttore
Cod. Prod.
SI8230BB-D-ISR
Cod. LCSC
C17203597
Imballo
SOIC-16
Numero Cliente
Attr. chiave
250mA 20ns 20ns 500mA SOIC-16 Isolators - Gate Drivers
Scheda TecnicaSKYWORKS SI8230BB-D-ISR
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.8987$ 3.90
200+$ 1.5564$ 311.28
500+$ 1.5037$ 751.85
1,250+$ 1.4789$ 1848.63
Package Standard1250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIsolators/Isolators - Gate Drivers
ProduttoreSKYWORKS
ImballoSOIC-16
Driven ConfigurationHigh Side;Low Side
Operating Temperature-40℃~+125℃
Propagation Delay(tpd)30ns;30ns
Load TypeMOSFET;IGBT
Current - Output High(IOH)250mA
Rise Time20ns
Fall Time20ns
Number of Channels2
FeaturesEnable shutdown;Dead-time control;Interleaved conduction protection
Current - Output Low(IOL)500mA

Descrizione

Traduzione AI

The Si823x isolated driver family combines two independent, isolated drivers into a single package. The Si8230/1/3/4 are high-side/low-side drivers, while the Si8232/5/7/8 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/8) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks' proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 45 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/7/8) or PWM input (Si8231/4) configurations. High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.

Caratteristiche

Traduzione AI
  • Two completely isolated drivers in one package
  • Up to 5 kVRMS input-to-output isolation
  • Up to 1500 VDC peak driver-to-driver differential voltage
  • HS/LS and dual driver versions
  • Up to 8 MHz switching frequency
  • 0.5 A peak output (Si8230/1/2/7)
  • 4.0 A peak output (Si8233/4/5/8)
  • High electromagnetic immunity
  • RoHS-compliant packages: SOIC-14/16 wide body, SOIC-16 narrow body, LGA-14, QFN-14 (pin to pin compatible with LGA-14 packages)
  • AEC-Q100 qualification
  • Automotive-grade OPNs available
  • AIAG compliant PPAP documentation support
  • IMDS and CAMDS listing support

Applicazioni

Traduzione AI
  • Industrial Applications:
    • Power delivery systems
    • Motor control systems
    • Isolated dc-dc power supplies
    • Lighting control systems
    • Plasma displays
    • Solar and industrial inverters
  • Automotive Applications:
    • On-board chargers
    • Battery management systems
    • Charging stations
    • Traction inverters
    • Hybrid Electric Vehicles
    • Battery Electric Vehicles