LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAS16LPQ-7 product image
  • BAS16LPQ-7 thumbnail 1
  • BAS16LPQ-7 thumbnail 2
  • BAS16LPQ-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES BAS16LPQ-7RoHS

Manufacturer
MPN
BAS16LPQ-7
LCSC Part #
C17202316
Packaging
X1-DFN1006-2
Customer #
Key Attributes
4ns 75V 1.25V@150mA 300mA X1-DFN1006-2 Single Diodes RoHS
Datasheetpdf iconDIODES BAS16LPQ-7
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2216$ 0.22
10+$ 0.2168$ 2.17
30+$ 0.2135$ 6.41
100+$ 0.2103$ 21.03
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingX1-DFN1006-2
Reverse Recovery Time (trr)4ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)75V
Pd - Power Dissipation250mW
Voltage - Forward(Vf@If)1.25V@150mA
Reverse Leakage Current (Ir)1uA@75V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified300mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • Ultra-small leadless SMT package
  • General-purpose switching applications
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free, "green" device
  • BAS16LPQ for automotive applications requiring specific change control; the part is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility