Walsin WR04X16R9FTL
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | WR04X16R9FTL |
| LCSC Part # | C172012 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 16.9Ω ±1% 62.5mW 0402 |
| Description | 16.9Ω 62.5mW 50V ±100ppm/℃ Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Walsin | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,800 
6,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0028 | $ 0.14 |
500+ | $ 0.0021 | $ 1.05 |
1,500+ | $ 0.0017 | $ 2.55 |
10,000+ | $ 0.0016 | $ 16.00 |
20,000+ | $ 0.0013 | $ 26.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$