SAMSUNG SPMWHT541MP5WAQHSD
| Manufacturer | |
| MPN | SPMWHT541MP5WAQHSD |
| LCSC Part # | C17197656 |
| Packaging | SMD5030-2P |
| Customer # | |
| Key Attributes | 5700K 120° White 65mA 2.95V SMD5030-2P LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.95V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.95V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Beam angle: 120˚
- Precondition: JEDEC Level 2a
- Dimensions: 5.6×3.0×0.8mm
- ESD withstand voltage: up to ±5KV [HBM]
Applications
AI Translation
Lighting, Ambient Light, LED Tube, Downlight, LED Bulb, Ceiling Light
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2367 | $ 0.24 |
| 200+ | $ 0.0945 | $ 18.90 |
| 500+ | $ 0.0913 | $ 45.65 |
| 1,000+ | $ 0.0898 | $ 89.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| Color Temperature | 5700K | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.95V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | SAMSUNG | |
| Packaging | SMD5030-2P | |
| Color Temperature | 5700K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 65mA | |
| Voltage - Forward(Vf) | 2.95V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Beam angle: 120˚
- Precondition: JEDEC Level 2a
- Dimensions: 5.6×3.0×0.8mm
- ESD withstand voltage: up to ±5KV [HBM]
Applications
AI Translation
Lighting, Ambient Light, LED Tube, Downlight, LED Bulb, Ceiling Light
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

